- RS Stock No.:
- 174-5466
- Mfr. Part No.:
- 3-104-311
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 174-5466
- Mfr. Part No.:
- 3-104-311
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Appliance Outlet F, Snap-in Mounting, Front Side, IDC Terminal, integrated Light Pipe, Color Coding
Panel Mount: Snap-in version, from front side:
Connector, Pin temperature 70 °C
Wire gauge 1.5mm²/2.5mm²/14AWG/12AWG
Light Pipe guidance
Light Pipe as an accessory, have to be ordered separately
Live contact as PCB terminal
IDC terminals for solid wires
IDC terminals for efficient wiring
Design for slim light pipe guidance
Light pipe for status indication, optional with 1, 2 or without light pipe guidance
V-Lock cord retention
Protection cover can be used as "wire press"
Cross and along orientation
Ideal for intelligent PDU applications
Live contact also available as IDC, solder or quick connect terminal
Versions for 1 mm² cross wire section
Connector, Pin temperature 70 °C
Wire gauge 1.5mm²/2.5mm²/14AWG/12AWG
Light Pipe guidance
Light Pipe as an accessory, have to be ordered separately
Live contact as PCB terminal
IDC terminals for solid wires
IDC terminals for efficient wiring
Design for slim light pipe guidance
Light pipe for status indication, optional with 1, 2 or without light pipe guidance
V-Lock cord retention
Protection cover can be used as "wire press"
Cross and along orientation
Ideal for intelligent PDU applications
Live contact also available as IDC, solder or quick connect terminal
Versions for 1 mm² cross wire section
Specifications
Attribute | Value |
---|---|
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | IDC |
Voltage Rating | 250 V |