- RS Stock No.:
- 173-8097
- Mfr. Part No.:
- 6173.0020
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 173-8097
- Mfr. Part No.:
- 6173.0020
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Very Hot Condition IEC C22 Inlet Connectors
From Schurter, these C22 very hot condition appliance inlet connectors are available in snap fit and screw mount versions, and have a durable thermoplastic construction for temperatures up to 155 degrees C, protection class 1 (IEC 61140).
These RoSH compliant C22 inlet connectors feature quick connect terminals (6.08x0.8mm) and are suitable for appliances in unattended use, this includes the enhanced requirements of glow wire tests according to IEC 60695-5-2-12 and 13. IEC rating 16A at 250Vac, UL/CSA 20A at 250V ac.
These RoSH compliant C22 inlet connectors feature quick connect terminals (6.08x0.8mm) and are suitable for appliances in unattended use, this includes the enhanced requirements of glow wire tests according to IEC 60695-5-2-12 and 13. IEC rating 16A at 250Vac, UL/CSA 20A at 250V ac.
Temperature range -25 to +155° C
IP20 rated
Suitable for appliances with protection class 1
Quick connect terminals
IP20 rated
Suitable for appliances with protection class 1
Quick connect terminals
Approvals
ENEC, UL
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C22 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 3 Pole |
Voltage Rating | 250 V |