- RS Stock No.:
- 173-7811
- Mfr. Part No.:
- 4300.0099
- Brand:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-7811
- Mfr. Part No.:
- 4300.0099
- Brand:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
C8 series male shaver sockets
Male shaver panel sockets.
Available with solder lugs for soldering onto leads or PCBs.
Class II protection.
Available with solder lugs for soldering onto leads or PCBs.
Class II protection.
Standards
SEV, VDE, SEMKO, UL and CSA.
Approvals
UL 498, CSA C22.2, IEC / EN 60320-1/C8
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C8 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 250 V |