- RS Stock No.:
- 125-9287
- Mfr. Part No.:
- 4710.4014
- Brand:
- Schurter
Discontinued product
Alternative
TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Plug, Female, IP67, M12 Series
$10.28
Each
RS Stock No.: 134-5776
- RS Stock No.:
- 125-9287
- Mfr. Part No.:
- 4710.4014
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
4710 Series
Professional range of Schurter power entry modules from the 4710 series, with a convenient IDC connection system. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Straight Blade
Thermoplastic
Black
Straight Blade
Thermoplastic
Black
Specifications
Attribute | Value |
---|---|
IEC Connector Type | J |
Mounting Type | Panel Mount, Snap In Mount |
Gender | Male |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | IDC, Snap-In |
Switch Type | 3 Pole |
Voltage Rating | 250 V |