Schurter Insulation Boot

  • RS Stock No. 173-9932
  • Mfr. Part No. 0098.0106
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Schurter Rewireable Cord Connector Protection Cover

From Schurter, this connector cap is for use with the 4762 Cord Connector, and maintains an IP67 / IP69K level of environmental protection when the connector is unmated.

Specifications
Attribute Value
Accessory Type Protection Cover
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 5)
$ 10.70
(exc. GST)
$ 11.77
(inc. GST)
units
Per unit
Per Bag*
5 +
$10.70
$53.50
*price indicative
Related Products
Bals cable mount sockets with Quick-Connect screwless connection ...
Description:
Bals cable mount sockets with Quick-Connect screwless connection and Multi-Grip cable gland system The cable mount sockets offer IP67 protection in a robust housing design. The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to ...
Professional of Schurter IEC accessories Accessories include the ...
Description:
Professional of Schurter IEC accessories Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules. Screw on from front ...
From Schurter, this IEC coupler set consists of ...
Description:
From Schurter, this IEC coupler set consists of a cord connector and panel mount inlet, and has a push/pull locking system for ease of connection With a robust gripped shell, the cord connector ensures a high degree of environmental protection ...
Appliance Outlet F, Integrated Light Pipes, PCB terminals, ...
Description:
Appliance Outlet F, Integrated Light Pipes, PCB terminals, Color Coding Panel Mount: Snap-in version from front side Connector, Pin temperature 70 °CPre-assembled light pipes For PCB mounting Integrated Light Pipes for status indication Optional with one, two or without light ...