RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Molex Traceability Pad RFID Reader, 1.8 x 2.8 x 0.3 mm


23950 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each (In a Pack of 50)

$0.358

(exc. GST)

$0.394

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
179-1531
Mfr. Part No.:
91658-0020
Manufacturer:
Molex
COO (Country of Origin):
IE
unitsPer unitPer Pack*
50 - 200$0.358$17.90
250 - 450$0.34$17.00
500 - 2450$0.329$16.45
2500 - 4950$0.325$16.25
5000 +$0.321$16.05
*price indicative

track-it, Traceability Pad, Nickel Silver, -40 to +260°C, Paper tape and reel


AttributeValue
Device TypeTraceability Pad
Length1.8mm
Width2.8mm
Depth0.3mm
Communication ProtocolRFID
Maximum Operating Temperature+85°C
Dimensions1.8 x 2.8 x 0.3 mm
Minimum Operating Temperature-40°C