- RS Stock No.:
- 896-0900
- Mfr. Part No.:
- HIF3BB-50D-2.54R
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 896-0900
- Mfr. Part No.:
- HIF3BB-50D-2.54R
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors with Mis-Insertion Guides
HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 6 and 10 pole versions), have a mis-insertion mechanism comprising of polarizing guides and polarizing keyways along with a strain relief and accept UL2651 AWG 28 flat cable.
For polarization guide and keyway combinations please refer to manufacturers datasheet
For polarization guide and keyway combinations please refer to manufacturers datasheet
Hirose 2.54mm Ribbon Cable Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 200 V ac |
Housing Material | PBT |
Contact Material | Beryllium Copper |