- RS Stock No.:
- 896-0739
- Mfr. Part No.:
- HIF3A-16D-2.54R
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 896-0739
- Mfr. Part No.:
- HIF3A-16D-2.54R
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3A Series IDC Ribbon Cable Socket Connectors
HIF3A series high performance 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3A series IDC ribbon cable sockets have a two point contact structure for high electrical connection reliability and accept UL2651 AWG 28 flat cable. Typical applications for these HIF3A ribbon cable connectors include computers, PPC, terminal equipment, electronic equipment and office automation machines. For compatible connectors see MIL standard HIF3B series and other HIF series headers (except HIF3B-60 pos)
Hirose 2.54mm Ribbon Cable Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | HIF3A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 200 V ac |
Housing Material | PBT |
Contact Material | Beryllium Copper |