- RS Stock No.:
- 847-5572
- Mfr. Part No.:
- 2178713-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 847-5572
- Mfr. Part No.:
- 2178713-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro-MaTch Value Line 1.27mm Paddle Board Connectors
Micro-MaTch Value Line vertical mount PCB through hole mount paddle board connectors with a 1.27mm pitch. These Micro-MaTch ribbon cable to board paddle board connectors have black polyester GF housings and tin plated nickel IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1.3A |
Contact Plating | Tin over Nickel |
Series | Micro-MaTch |
Voltage Rating | 100.0 V ac |
Housing Material | PET GF |
Contact Material | Copper |