- RS Stock No.:
- 847-5566
- Mfr. Part No.:
- 1-2178712-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 847-5566
- Mfr. Part No.:
- 1-2178712-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors
Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1.3A |
Contact Plating | Tin over Nickel |
Series | Micro-MaTch |
Voltage Rating | 100.0 V dc |
Housing Material | PET GF |
Contact Material | Copper |