- RS Stock No.:
- 797-3003
- Mfr. Part No.:
- 3-643819-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 797-3003
- Mfr. Part No.:
- 3-643819-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity MTA-156 IDC Closed End Connector Assemblies
MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon 6/6 UL94V-2 housings with moulded ribs to prevent reverse mating and are available with locking ramps and polarization tabs. The IDC socket contacts of these MTA-156 IDC closed end receptacle connectors are matte tin plated with the exception of stock number 863-8369 which has 0.00038μm gold plated contacts.
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size
Closed end type
Current Rating 7 A
Current Rating 7 A
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Female |
Pitch | 3.96mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 7A |
Contact Plating | Tin |
Series | MTA-156 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 600 V ac |
Housing Material | Nylon |
Contact Material | Copper |