- RS Stock No.:
- 793-6937
- Mfr. Part No.:
- 2134611-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 793-6937
- Mfr. Part No.:
- 2134611-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Micro Poke In Assembly
The Micro Poke-In Assembly is a low profile SMT connector for Solid State Lighting (SSL) and will accept 24-26 AWG solid cable.
TE Connectivity Solid State Lighting Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Gender | Female |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Tin |
Series | SSL |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +130°C |
Voltage Rating | 250 V ac, 250 V dc |
Contact Material | Copper |
Housing Material | Liquid Crystal Polymer |