- RS Stock No.:
- 739-7926
- Mfr. Part No.:
- 36.A0920
- Brand:
- Molex Premise Networks
Discontinued product
- RS Stock No.:
- 739-7926
- Mfr. Part No.:
- 36.A0920
- Brand:
- Molex Premise Networks
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IDC Terminal
A low profile connector that is ideal for manufacturers of professional electronic, data communications and computer peripheral equipment. High corrosion resitance is maintained by gas-tight contacts which were designed for fast and reliable PCB mounting and will accept 22-26AWG solid or stranded wire without the need to wire strip or solder. The connector body is manufactured from flame retardant material.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Pitch | 3.78mm |
Series | Picoflex |
Voltage Rating | 250 V ac |