- RS Stock No.:
- 734-8930
- Mfr. Part No.:
- 158244-0120
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 734-8930
- Mfr. Part No.:
- 158244-0120
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2.0mm IDC Socket Connectors 158 Series Preassembled Cover
The 3M 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These IDC connectors are polarized and have a pre-assembled cover with a total height of 11.48 mm before attachment to the recommended 28 AWG 7 strand ribbon cable. The wiping area of the contacts have 0.76 μm gold plating. These IDC 158 Series connectors are supplied in 3M's unique "sword package," which helps to streamline the termination process, reduces unnecessary process steps and can improve termination cycle time.
Note
For mating 159 Series Headers see stock number 734-8942 typical
Specifications
Attribute | Value |
---|---|
Number of Contacts | 44 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | 158 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Housing Material | Glass Fibre Reinforced PET |
Contact Material | Copper |