Phoenix Contact Connector, 4 Contacts, Panel Mount, Socket, Male, QPD W 3PE2.5 6-10 M25 FC BK Series
- RS Stock No.:
- 715-8614
- Mfr. Part No.:
- 1582166
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 715-8614
- Mfr. Part No.:
- 1582166
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLUSCON Panel Feed-Through Connector - QUICKSON QPD Series
Our panel feed-through connector can also be referred to as a "circular connector". It has a QUICKCON fast connection that offers innovative and time-saving performance.
Features & Benefits
3 + PE positions
Black in colour offering an aesthetically pleasing finish
Assembly thread is M25
The QUICKON connection saves up to 80% time for on-site connection
Super quick and easy to assemble without the need for any special tools
Strong, reliable and robust throughout - IP68/IP697 and IK07 protection
With QUICKCON nut
Slip-on connection
safe connections due to the polarization against mismatching
Devices no longer need to be opened in order to connect tables, thanks to the efficiency of a panel feed-through
Black in colour offering an aesthetically pleasing finish
Assembly thread is M25
The QUICKON connection saves up to 80% time for on-site connection
Super quick and easy to assemble without the need for any special tools
Strong, reliable and robust throughout - IP68/IP697 and IK07 protection
With QUICKCON nut
Slip-on connection
safe connections due to the polarization against mismatching
Devices no longer need to be opened in order to connect tables, thanks to the efficiency of a panel feed-through
Phoenix QUICKON Series
QUICKON creates a fast connection with touch protected IDC technology. Designed for connecting round cables efficiently as they will disconnect again and they can be used more than once. The QUICKON connection method is suitable for Industrial applications where a permanent/pluggable connection may be needed. The fast connection automatically creates the contact and strain relief when tightened.
No need to strip the cable wires
Assembly without special tools
Rugged housing with up to IP68 protection
Assembly without special tools
Rugged housing with up to IP68 protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | IDT |
Current Rating | 20.0A |
Series | QPD W 3PE2.5 6-10 M25 FC BK |
Body Orientation | Straight |
Voltage Rating | 630 V |
Housing Material | Polymer |
Contact Plating | Silver |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |