- RS Stock No.:
- 682-7211
- Mfr. Part No.:
- 3-641437-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 682-7211
- Mfr. Part No.:
- 3-641437-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MTA-156 IDC Closed End Posted Connector Assemblies
MTA-156 IDC closed end posted wire to wire plug style connector assemblies with a 3.96mm centerline. These MTA-156 IDC closed posted wire to wire plug connectors have white UL 94V-2 housings with polarization and latches for secure mating and locking lances for contact retention.
Part numbers X-641435-X accept a wire size range of 18 AWG
Part numbers X-641436-X accept a wire size range of 20 AWG
Part numbers X-641437-X accept a wire size range of 22 AWG
Part numbers X-641435-X accept a wire size range of 18 AWG
Part numbers X-641436-X accept a wire size range of 20 AWG
Part numbers X-641437-X accept a wire size range of 22 AWG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Gender | Male |
Pitch | 3.96mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 7A |
Contact Plating | Tin |
Series | MTA-156 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 600 V ac |
Contact Material | Copper |
Housing Material | Nylon |