- RS Stock No.:
- 642-5102
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 642-5102
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Profile DIL Plugs
This RS Pro low profile DIL plugs quickly and easily terminates flat cables then mounts directly to the PCB. These connectors are ideal for interconnecting PCBs in a permanent flat cable. The low profile design allows more boards being stacked.
Features and Benefits
Heavy-duty gold plated contacts
Fast easy mass termination
Eliminates need for 2 piece header/socket set
Low profile design
Standards
IDC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Housing Material | Glass Fibre Reinforced PBT |
Contact Material | Phosphor Bronze |