- RS Stock No.:
- 628-8571
- Mfr. Part No.:
- 82050-6000RB
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 628-8571
- Mfr. Part No.:
- 82050-6000RB
- Brand:
- 3M
Legislation and Compliance
Product Details
Female connectors without strain relief accessories
Self-stripping, high density female connectors.
For 0.635 mm pitch ribbon cables.
Strain relief accessories supplied separately.
For 0.635 mm pitch ribbon cables.
Strain relief accessories supplied separately.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 500mA |
Contact Plating | Gold over Nickel |
Series | 820 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 500 V ac |
Contact Material | Brass |
Housing Material | PBT |