Amphenol FCI IDC Connector Socket for Surface Mount, 1-Row
This image is representative of the product range
On back order for despatch 23/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 170-8876
- Mfr. Part No.:
- 10127850-001LF
- Manufacturer:
- Amphenol FCI
- COO (Country of Origin):
- US
units | Per unit | Per Reel* |
7500 + | $0.214 | $1,605.00 |
*price indicative |
FCI Griplet IDC PCB connector
Attribute | Value |
Number of Rows | 1 |
Gender | Female |
Pitch | 5.0mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | IDC |
Contact Plating | Tin over Nickel |
Series | Griplet |
Voltage Rating | 110 → 220 V ac |
Contact Material | Beryllium Copper |