- RS Stock No.:
- 165-0436
- Mfr. Part No.:
- 1-6437006-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0436
- Mfr. Part No.:
- 1-6437006-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
4-Row PCB Solder Transition Connectors
These are connectors are for .050" [1.27mm] Centerline Ribbon Cable.
1.27mm - TE Connectivity Universal I/O
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin |
Series | AMP-LATCH |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Beryllium Copper |
Housing Material | Thermoplastic |