Molex 5-Way IDC Connector Plug Through Hole Mount, 1-Row

  • RS Stock No. 161-9485
  • Mfr. Part No. 52147-0510
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

2.0mm Wire Trap for Ribbon Cable - 52147 Series

2mm pitch wire traps for topcoated ribbon cable. These vertical 2mm pitch wire traps have a pull-cover and accept a 26 AWG wire size with an insulation diameter of 1.60mm max. The strip length that these wire traps can accept is 4.50mm.

2.0mm Wire to Board - Molex

Specifications
Attribute Value
Number of Contacts 5
Number of Rows 1
Gender Male
Pitch 2mm
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 2A
Contact Plating Tin
Series 52147
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 150 V ac
Housing Material PBT
Contact Material Phosphor Bronze
3600 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 200)
$ 0.465
(exc. GST)
$ 0.511
(inc. GST)
units
Per unit
Per Tray*
200 +
$0.465
$93.00
*price indicative
Related Products
Mini-Clamp Socket, PCB 2 mm Boardmount Sockets Mating ...
Description:
Mini-Clamp Socket, PCB 2 mm Boardmount Sockets Mating latches feature provides reliable interconnection Note For covers for Board mount Sockets for use in harsh environments see stock number 713-8751 typical 2 mm Boardmount Sockets Mating latches feature provides reliable interconnection. ...
20mm Headers 159 Series The 3M 159 Series ...
Description:
20mm Headers 159 Series The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins ...
Shrunk Delta Ribbon (SDR) Connectors These 3M 122 ...
Description:
Shrunk Delta Ribbon (SDR) Connectors These 3M 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles have a low profile 08 mm pitch. The design of these 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles includes provision for M2 ...