TE Connectivity RITS Connector Junction Box (2D Type) 4 Way Straight Cable Mount 2.007mm Pitch Black

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity RITS Junction Boxes

RITS (Remote Input/Output Terminal System) junction boxes that enable RITS plug connectors to be mated on both sides.
Part numbers 1473571-x are 2D type panel mounting junction boxes
Part numbers x-1473571-x are 2D type free hanging junction boxes
Part numbers 1473574-3 are 4D type panel mounting junction boxes with 4 connector interfaces which allow 3 outputs by one input. The four interfaces are commoned. Part numbers 5-1473574-x are free hanging versions of these

2.0mm Tyco RITS™ Connector System

The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

Specifications
Attribute Value
Type Junction Box (2D Type)
Number of Contacts 4
Number of Ports 1
Mounting Type Cable Mount
Body Orientation Straight
Pitch 2.007mm
Contact Material Copper Alloy
Current Rating 3A
Voltage Rating 32 V dc
Housing Colour Black
Maximum Operating Temperature +75°C
Minimum Operating Temperature -30°C
On back order for despatch 15/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 200)
$ 4.07
(exc. GST)
$ 4.48
(inc. GST)
units
Per unit
Per Bag*
200 - 400
$4.07
$814.00
600 - 800
$3.833
$766.60
1000 +
$3.568
$713.60
*price indicative
Related Products
Hellerman Tyton LOK1 Fixing Base LOK1 fixing bases ...
Description:
Hellerman Tyton LOK1 Fixing Base LOK1 fixing bases work with a cable tie They can be used for indoor or outdoor use. The applications can vary greatly from securing cables running between buildings to holding climbing plants. Features and Benefits ...
LOK Fixing Base For use with cable ties ...
Description:
LOK Fixing Base For use with cable ties up to 9mm to secure cables to a wall (brick, plaster, wood, etc) by drilling the appropriate hole diameter into wall material Note 666-694 is designed for soft brickwork. For use with ...
Q Series Cable Tie Mounts The Q-mount allows ...
Description:
Q Series Cable Tie Mounts The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ...
Protective Channel For Stainless Steel Ties A protective ...
Description:
Protective Channel For Stainless Steel Ties A protective channel designed for use with stainless steel cable ties It provides protection against chafing, vibration and shock. Ideal for arduous conditions and where limited fire hazard materials are required. Features and benefits• ...