- RS Stock No.:
- 482-200
- Mfr. Part No.:
- 057-014-053
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 482-200
- Mfr. Part No.:
- 057-014-053
- Brand:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Boxed Headers
2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs
Note
Overall header length = 7.9 + (no. of ways x 2.54) mm
Standards
IDC; BT224
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 3A |
Contact Plating | Gold over Nickel |
Series | 057 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Voltage Rating | 300 V ac |
Housing Material | Glass Fibre Reinforced PET |
Contact Material | Copper |