Securikey Kevlar ID Badge

  • RS Stock No. 681-6719
  • Mfr. Part No. RMBXCBSPLOGOSKY
  • Manufacturer Securikey
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Self-retracting Keyreel - Spring Clip / Spinner Fitting

Spring clip fixing with spinner action for smoother operation
Features 900mm of high strength Kevlar cord
Keys can be used at arms length and return smoothly after use
Helps prevent misplaced or lost keys
Easy to clip-on

Specifications
Attribute Value
Type Key Reel
Material Kevlar
Length 900mm
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 19.03
(exc. GST)
$ 20.93
(inc. GST)
units
Per unit
1 +
$19.03
Related Products
Badge lamination systemSystem for badge clamping, with roller ...
Description:
Badge lamination systemSystem for badge clamping, with roller for use with all Durable Clip badges.Length 60 cm.Packaged in a box of 10 units, colour charcoal grey 58.
Rigid plastic badge for security cardsPerforation to insert ...
Description:
Rigid plastic badge for security cardsPerforation to insert and remove the card with ease.Sealed badge for optimum protection of the card's magnetic strip. Very resistant, designed for heavy duty use.Size (HL): 54 x 85 mm.
Badge made of transparent rigid PVCAttached by plastic ...
Description:
Badge made of transparent rigid PVCAttached by plastic clip.Size 60 x 90 mm.Closed model.Supplied with white cards.Box of 25 badges.
Badge featuring both a clip and pin54 x ...
Description:
Badge featuring both a clip and pin54 x 90 mm format.Supplied with white cards.Box of 50 badges.