- RS Stock No.:
- 500-7999
- Mfr. Part No.:
- IC149-080-051-B5
- Brand:
- Yamaichi
Discontinued product
- RS Stock No.:
- 500-7999
- Mfr. Part No.:
- IC149-080-051-B5
- Brand:
- Yamaichi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
QFP Sockets for surface-mounted soldering
Sockets for MQFP/TQFP enclosure with 44 → 208 contacts; this IC149 series allows most commonly-used Flat-Packs to be mounted.
Low-profile enclosure.
Sockets for surface-mounted soldering with heads identical to the component they receive.
The integrated circuit is inserted into the socket using a hood. This socket is suited for use during the design and prototyping phases. It is guaranteed for 20 fittings / removals (It can easily withstand 50 fittings / removals).
Low-profile enclosure.
Sockets for surface-mounted soldering with heads identical to the component they receive.
The integrated circuit is inserted into the socket using a hood. This socket is suited for use during the design and prototyping phases. It is guaranteed for 20 fittings / removals (It can easily withstand 50 fittings / removals).
Specifications
Attribute | Value |
---|---|
Package Type | QFP |
Gender | Female |
Number of Contacts | 80 |
Pitch | 0.65mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Socket Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Polyamide |