CONN TRANSIST TO-5 8POS GOLD

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Terminal Plating : Gold
Termination Method : Printed Circuit
Contact Current Rating (Max) (A): 3
Pin Diameter : 5.08 mm [ .2 in ]
Terminal Material : Beryllium Copper
Socket Type : Transistor

Specifications
Attribute Value
IC Socket Type Transistor Socket
Gender Female
Number of Contacts 8
Contact Material Beryllium Copper
Contact Plating Gold
Current Rating 3.0A
Voltage Rating 500.0 V
Termination Method Solder
1568 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 224)
$ 11.493
(exc. GST)
$ 12.642
(inc. GST)
units
Per unit
Per Tray*
224 - 896
$11.493
$2,574.432
1120 - 2016
$10.641
$2,383.584
2240 +
$10.081
$2,258.144
*price indicative