Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 8 Pin Female QFN to 8 Pin Male DIP
- RS Stock No.:
- 741-9473
- Mfr. Part No.:
- W13082RC
- Brand:
- Winslow
Discontinued product
- RS Stock No.:
- 741-9473
- Mfr. Part No.:
- W13082RC
- Brand:
- Winslow
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
QFN to DIP Pin Adapters
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Specifications
Attribute | Value |
---|---|
Pitch | 0.5 mm, 2.54 mm |
End 1 | 8 Pin Female QFN |
End 2 | 8 Pin Male DIP |
End 1 Number of Contacts | 8 |
End 2 Number of Contacts | 8 |
End 1 Type | QFN |
End 2 Type | DIP |
End 1 Gender | Female |
End 2 Gender | Male |
Mounting Type | Through Hole |
Body Orientation | Straight |