Winslow Straight Through Hole Mount 1.27 mm, 15.24 mm Pitch IC Socket Adapter, 40 Pin Female DIP to 44 Pin Male PLCC

  • RS Stock No. 285-4613
  • Mfr. Part No. W9310-16C64RC
  • Manufacturer Winslow
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

DIP to PLCC Sockets

DIP to PLCC 'Adaptics' which emulates PLCC devices with standard dual in line packages. Also, can be used to convert PLCC to dual in line package in times of product shortage or redesign.

Plug body: Glass Filled Polyester
Temperature rating: +105°C

//media.rs-online.com/t_line/L158276-01.gif

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Specifications
Attribute Value
Pitch 1.27 mm, 15.24 mm
End 1 40 Pin Female DIP
End 2 44 Pin Male PLCC
End 1 Number of Contacts 40
End 2 Number of Contacts 44
End 1 Type DIP
End 2 Type PLCC
End 1 Gender Female
End 2 Gender Male
Mounting Type Through Hole
Body Orientation Straight
Housing Material FR4
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 215.97
(exc. GST)
$ 237.57
(inc. GST)
units
Per unit
1 - 24
$215.97
25 - 74
$212.19
75 - 199
$204.37
200 - 399
$200.17
400 +
$196.66
Related Products
RS Pro Slotted Header A series of slotted ...
Description:
RS Pro Slotted Header A series of slotted Dual inline (DIL) headers from RS Pro, designed to facilitate building of subassemblies or modules for use as a carrier system These headers can also be used with appropriate DIL sockets to ...
Precision Gold Contacts Precision DIP sockets with gold ...
Description:
Precision Gold Contacts Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins Prevents capilliary action with solder & flux on PCB's Open frame construction maximises heat dissipation Temperature Range: -65°C to +125°CContacts: Beryllium copper Pins: Brass100 ...
Double loop PCB sockets Economical DIP sockets with ...
Description:
Double loop PCB sockets Economical DIP sockets with tinned contactsHigh contact pressure for quality connections.Suitable for automatic insertion.Juxtaposable sockets without throughput loss. Economical DIP sockets with tinned contacts.High contact pressure for quality connections.Suitable for automatic ...
254 mm IC Sockets DIL open frame Preci-dip ...
Description:
254 mm IC Sockets DIL open frame Preci-dip 110 Series These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including ...