Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 68 Pin Female PLCC to 68 Pin Male DIP
- RS Stock No.:
- 229-5597
- Mfr. Part No.:
- WA068127FSAJTRC
- Brand:
- Winslow
Discontinued product
- RS Stock No.:
- 229-5597
- Mfr. Part No.:
- WA068127FSAJTRC
- Brand:
- Winslow
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PLCC to DIP Sockets
Adaptics of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27 mm, 2.54 mm |
End 1 | 68 Pin Female PLCC |
End 2 | 68 Pin Male DIP |
End 1 Number of Contacts | 68 |
End 2 Number of Contacts | 68 |
End 1 Type | PLCC |
End 2 Type | DIP |
End 1 Gender | Female |
End 2 Gender | Male |
Mounting Type | Through Hole |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Tin over Nickel |
Housing Material | FR4 |