Cypress Semiconductor 20-Channel I/O Expander I2C 28-Pin SSOP, CY8C9520A-24PVXI
On back order for despatch 22/06/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 188-5382
- Mfr. Part No.:
- CY8C9520A-24PVXI
- Manufacturer:
- Cypress Semiconductor
- COO (Country of Origin):
- US
units | Per unit | Per Tube* |
47 - 94 | $5.51 | $258.97 |
141 - 235 | $5.161 | $242.567 |
282 - 470 | $4.675 | $219.725 |
517 - 987 | $3.913 | $183.911 |
1034 + | $3.487 | $163.889 |
*price indicative |
Serial I/O Expanders, Cypress Semiconductor
Attribute | Value |
Number of I/O Channels | 20 |
Interface | I2C |
Number of Pins | 28 |
Package Type | SSOP |
Clock Frequency | 24MHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.25 V |
Minimum Supply Voltage | 3 V |