NXP PCF8574TS/3,112, 8-Channel I/O Expander 100kHz, I2C, 20-Pin SSOP

  • RS Stock No. 124-2365
  • Mfr. Part No. PCF8574TS/3,112
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Serial I/O Expanders, NXP Semiconductors

Note

NXP is a trademark of NXP B.V.

Specifications
Attribute Value
Number of I/O Channels 8
Interface I2C
Number of Pins 20
Package Type SSOP
Clock Frequency 100kHz
Mounting Type Surface Mount
Maximum Supply Voltage 6 V
Minimum Supply Voltage 2.5 V
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tube of 75)
$ 2.22
(exc. GST)
$ 2.44
(inc. GST)
units
Per unit
Per Tube*
75 - 75
$2.22
$166.50
150 - 300
$1.861
$139.575
375 - 675
$1.784
$133.80
750 - 1425
$1.704
$127.80
1500 +
$1.601
$120.075
*price indicative