Stauff Hydraulic Test Point Hose SMS-20-2000-B-W3 Threaded Threaded

Subtotal (1 unit)*

$98.64

(exc. GST)

$108.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.64

*price indicative

RS Stock No.:
296-384
Mfr. Part No.:
SMS-20-2000-B-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Hydraulic Test Point Hose

Connection Standard A

Metric

Connection Gender A

Male

Connection Type A

Threaded

Length

2m

Connection Size A

M16 x 2

Connection Standard B

Metric

Connection Size B

M16 x 2

Maximum Operating Pressure

630 bar

Connection Type B

Threaded

Connection Gender B

Male

Burst Pressure

400bar

Cover Material

Nitrile Butadiene Rubber

Reinforcing Material

High Tensile Synthetic Textile

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN EN

Series

STAUFF Test 20

COO (Country of Origin):
DE
The Stauff Test hose DN2 for fluid media, 1000 mm in length, featuring Stauff Test 20 M16x2 fittings. The second end is equipped with a M16x2 threaded connection, ideal for pressure testing and fluid system applications.

Standard hose end material is Steel

Synthetic Fibre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy