Stauff Hydraulic Test Point Hose SMS-20-1000-B-W3 Threaded Threaded
- RS Stock No.:
- 296-382
- Mfr. Part No.:
- SMS-20-1000-B-W3
- Brand:
- Stauff
Subtotal (1 unit)*
$73.75
(exc. GST)
$81.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.75 |
*price indicative
- RS Stock No.:
- 296-382
- Mfr. Part No.:
- SMS-20-1000-B-W3
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | Hydraulic Test Point Hose | |
| Connection Standard A | Metric | |
| Connection Gender A | Male | |
| Connection Type A | Threaded | |
| Connection Size A | M16 x 2 | |
| Length | 1m | |
| Maximum Operating Pressure | 630 bar | |
| Connection Size B | M16 x 2 | |
| Connection Standard B | Metric | |
| Connection Gender B | Male | |
| Connection Type B | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 15171-2 | |
| Series | STAUFF Test 20 | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point Hose | ||
Connection Standard A Metric | ||
Connection Gender A Male | ||
Connection Type A Threaded | ||
Connection Size A M16 x 2 | ||
Length 1m | ||
Maximum Operating Pressure 630 bar | ||
Connection Size B M16 x 2 | ||
Connection Standard B Metric | ||
Connection Gender B Male | ||
Connection Type B Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 15171-2 | ||
Series STAUFF Test 20 | ||
- COO (Country of Origin):
- DE
The Stauff Test hose DN2 for fluid media, 1000 mm in length, featuring Stauff Test 20 M16x2 fittings. The second end is equipped with a M16x2 threaded connection, ideal for pressure testing and fluid system applications.
Standard hose end material is Steel
Synthetic Fibre
Related links
- Stauff Hydraulic Test Point Hose SMS-20/M1/4-B-OR-1000-B-W3 Threaded
- Stauff Hydraulic Test Point Hose SMS-20/M1/2-B-OR-1000-B-W3 Threaded Hose End (Test 20) Threaded
- Stauff Hydraulic Test Point Hose SMS-20-2000-B-W3 Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20 1000A Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20 2000A Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20/M1000A Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20/M2000A Threaded Threaded
- Stauff Hydraulic Test Point Hose SMS 20/M 1/2" 1000A