- RS Stock No.:
- 263-0906
- Mfr. Part No.:
- BH3-60-BSPP
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 263-0906
- Mfr. Part No.:
- BH3-60-BSPP
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Brass
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Manufactured in brass with double O-Rings and stainless steel locking balls for durability.
Features and Benefits
BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C
Applications
Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment
Food and chemical processing
Water and coolant lines
Mobile Equipment
Standards
ISO 7241-B
Standards
ISO 7241-B
Parker 60 Series
Specifications
Attribute | Value |
---|---|
Thread | G 3/8 Female |
Coupling Gender | Female |
Thread Size | 3/8in |
Material | Brass |
Series | 60 |
Compatible With | CEJN 320/410, ISO 7241-1-B, Rectus 25/27 |
Type | Union |
Locking Style | Ball Lock |
Finish | Yellow Chromated, Zinc Plated |
Seal Material | Nitrile Rubber |
Thread Standard | G |
Thread Gender | Female |
Maximum Operating Pressure | 185 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |