- RS Stock No.:
- 498-549
- Mfr. Part No.:
- 101151222
- Brand:
- CEJN
Discontinued product
Alternative
- RS Stock No.:
- 498-549
- Mfr. Part No.:
- 101151222
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 115 Series
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design.
High pressure couplings working up to 1000 bar / flat faced design 800 bar
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Specifications
Attribute | Value |
---|---|
Thread | G 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Material | Steel |
Series | 115 Series |
Compatible With | CEJN 115 Nipple |
Type | Union |
Finish | Hardened Zinc Chromate Plated |
Seal Material | Nitrile Rubber |
Thread Standard | G |
Thread Gender | Female |
Maximum Operating Pressure | 100 MPa |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |