Parker CETOP Mounting Hydraulic Solenoid Actuated Directional Control Valve, ZDV-B02-5-S0-D3, 315 bar

  • RS Stock No. 134-7015
  • Mfr. Part No. ZDV-B02-5-S0-D3
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CETOP 05 Relief Valves

CETOP 05 relief valves for protection against excess pressure for expensive pumps and hydraulic circuit components. Parker ZDV series valves are capable of handling flow rates of up to 140 L/min and a maximum pressure of 315 bar (part number dependant). CETOP 05 sandwich valves can be stacked with other flow control valves under directional control valves and subplate mounted.

Features and Benfits

• High 140 L/min flow rate • Hexagon screw adjustment with lock nut
• Manually actuated
• Pilot operated
• Pressure function in P, A, B or A + B
• Sandwich plate mounting style
• MTTF 150 years
• Mounting interface DIN 2430 A10 / ISO 4401 / NFPA D05 compatible

Applications

Suitable for general and industrial hydraulic applications and machine tooling.

Pressure Relief Valves

CETOP mounting hydraulic pressure relief valves suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 10 to 800 mm²/second viscosity.

Specifications
Attribute Value
Manufacturer Series ZDV
CETOP Mounting CETOP 5
Pressure Relief Setting 0 → 350bar
Maximum Operating Pressure 315 bar
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Discontinued product