Parker 460V Hydraulic Oil Cooler, 225L/min max, 21 bar max
- RS Stock No.:
- 837-022
- Mfr. Part No.:
- LAC2-0074DC00S50200S0JB0
- Brand:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
$3,460.71
(exc. GST)
$3,806.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,460.71 |
*price indicative
- RS Stock No.:
- 837-022
- Mfr. Part No.:
- LAC2-0074DC00S50200S0JB0
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Oil Cooler | |
| Maximum Flow Rate | 225L/min | |
| Voltage | 460V | |
| Width | 365mm | |
| Depth | 429mm | |
| Maximum Operating Pressure | 21 bar | |
| Weight | 15kg | |
| Thread Standard | G | |
| Standards/Approvals | No | |
| Thread Size | G1 | |
| Height | 449mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Oil Cooler | ||
Maximum Flow Rate 225L/min | ||
Voltage 460V | ||
Width 365mm | ||
Depth 429mm | ||
Maximum Operating Pressure 21 bar | ||
Weight 15kg | ||
Thread Standard G | ||
Standards/Approvals No | ||
Thread Size G1 | ||
Height 449mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Air oil cooler provides effective cooling solutions tailored for industrial applications, featuring robust design and a range of cooling capacities from 1 kW to 300 kW, ensuring efficient temperature management for hydraulic systems.
Efficient, robust design enhances operating lifetime while reducing service costs
Quiet operation with low pressure drop for optimal performance
Available in single-phase or three-phase AC-motor configurations
Includes models with ATEX approval for potentially explosive environments
Corrosion protection options available for marine and offshore applications
