Parker 400V Hydraulic Oil Cooler, 275L/min max, 21 bar max
- RS Stock No.:
- 836-544
- Mfr. Part No.:
- LAC-0334AC00000000S0JB0
- Brand:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
$7,070.17
(exc. GST)
$7,777.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,070.17 |
*price indicative
- RS Stock No.:
- 836-544
- Mfr. Part No.:
- LAC-0334AC00000000S0JB0
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Maximum Flow Rate | 275L/min | |
| Product Type | Hydraulic Oil Cooler | |
| Voltage | 400V | |
| Width | 711mm | |
| Depth | 618mm | |
| Maximum Operating Pressure | 21 bar | |
| Weight | 52kg | |
| Thread Standard | G | |
| Thread Size | G1/4 | |
| Standards/Approvals | No | |
| Height | 722mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Maximum Flow Rate 275L/min | ||
Product Type Hydraulic Oil Cooler | ||
Voltage 400V | ||
Width 711mm | ||
Depth 618mm | ||
Maximum Operating Pressure 21 bar | ||
Weight 52kg | ||
Thread Standard G | ||
Thread Size G1/4 | ||
Standards/Approvals No | ||
Height 722mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Air oil cooler presents a highly efficient and robust solution tailored for industrial cooling applications, providing effective thermal management from 1kW to 300 kW capacities.
Efficient design that enhances operational longevity and lowers maintenance expenses
Low pressure drop facilitates high cooling capacity during operation
Quiet operation contributes to a more pleasant working environment
Simple maintenance and retrofitting suitable for diverse applications
Available in versions with ATEX approval and enhanced corrosion protection
