Parker 460V Hydraulic Oil Cooler, 225L/min max, 21 bar max
- RS Stock No.:
- 835-961
- Mfr. Part No.:
- LAC2-0074DC00000000S0JB0
- Brand:
- Parker
N
Subtotal (1 unit)*
$2,740.93
(exc. GST)
$3,015.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,740.93 |
*price indicative
- RS Stock No.:
- 835-961
- Mfr. Part No.:
- LAC2-0074DC00000000S0JB0
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Maximum Flow Rate | 225L/min | |
| Product Type | Hydraulic Oil Cooler | |
| Voltage | 460V | |
| Width | 365mm | |
| Depth | 429mm | |
| Maximum Operating Pressure | 21 bar | |
| Weight | 15kg | |
| Thread Standard | G | |
| Standards/Approvals | No | |
| Thread Size | G1 | |
| Height | 395mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Maximum Flow Rate 225L/min | ||
Product Type Hydraulic Oil Cooler | ||
Voltage 460V | ||
Width 365mm | ||
Depth 429mm | ||
Maximum Operating Pressure 21 bar | ||
Weight 15kg | ||
Thread Standard G | ||
Standards/Approvals No | ||
Thread Size G1 | ||
Height 395mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Air oil cooler designed for efficient cooling in industrial applications, providing robust performance with a variety of capacities ranging from 1kW to 300 kW, while ensuring optimal cooler sizing through dedicated software.
Operating pressure reaches up to 21 bar for robust application use
Compact dimensions with a length of 550 mm, width of 365 mm, and height of 395 mm
Lightweight design, weighing only 15 kg for easy installation
