- RS Stock No.:
- 302-8635
- Mfr. Part No.:
- 12-8F3MXS
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 302-8635
- Mfr. Part No.:
- 12-8F3MXS
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Parker Triple Lok Flare Male stud connector is a leak free, metal to metal compact connection design. It has low assembly torque and high pressure capability which makes it a reliable solution for hydraulic applications.
Superior plating
Robust design
Robust design
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 20mm |
Overall Length | 52mm |
Male Stud Thread | R 1/2-14, UNF-2A 1-1/16 - 12 |
Material | Steel |
Finish | Zinc Plated |
Maximum Operating Pressure | 315 bar |
Thread Standard | R, UNF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Thread Diameter | 1/2-14, 1-1/16-12 in |