- RS Stock No.:
- 448-1273
- Mfr. Part No.:
- 301SN-8
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 448-1273
- Mfr. Part No.:
- 301SN-8
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
No-Skive Hose Type 301
High quality flexible hoses suitable for high pressure service
Synthetic rubber outer hose, reinforced with high tensile steel wire. Buna N (Nitrile) inner material
Suitable for use with Series 30 reusable fittings
Temperature range -40°C to +100°C
Applications include high pressure service with petroleum base hydraulic fluids, water-glycol and water-oil emulsion hydraulic fluids, hot oil, grease, lubricants, crude and fuel oils, air and water
Supplied in 5m coils
Synthetic rubber outer hose, reinforced with high tensile steel wire. Buna N (Nitrile) inner material
Suitable for use with Series 30 reusable fittings
Temperature range -40°C to +100°C
Applications include high pressure service with petroleum base hydraulic fluids, water-glycol and water-oil emulsion hydraulic fluids, hot oil, grease, lubricants, crude and fuel oils, air and water
Supplied in 5m coils
Pin prick cover for air or gas applications above 17 bar (250 psi)
Manufactured to DIN 20022-2SN/SAE 100 R2 AT/EN853-2SN
Manufactured to DIN 20022-2SN/SAE 100 R2 AT/EN853-2SN