5m Double Layer Rubber/UHMW Cover Hydraulic Hose, 450 bar

  • RS Stock No. 145-9783
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

High abrasion resistant hose increases service life in harsh enviroments and in heavy duty applications. Suitable for high pressure lines conveying petroleum based hydraulic fluids, synthetic esters, biodegradable hydraulic fluids, water glycol based fluids and air. Eliminates the need for spring guards, nylon sleeving and any other hose protection.

Features and Benefits

• Tube made of oil resistant synthetic rubber • Double layer cover construction - rubber cover with UHMW
• Two high tensile steel braid
• Temperature range between -40°C up to 100°C, peak temperature 120°C

Specifications
Attribute Value
Manufacturer Series 2SSK
Length 5m
Hose Outside Diameter 13.4mm
Hose Inside Diameter 6.4mm
Inner Hose Material Synthetic Rubber
Reinforcing Material Steel Braid
Cover Material Double Layer Rubber/UHMW
Maximum Operating Pressure 450 bar
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
On back order for despatch 14/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 77.67
(exc. GST)
$ 85.44
(inc. GST)
units
Per unit
1 +
$77.67
Related Products
The SKF 500mm flexible pressure grease gun hose ...
Description:
The SKF 500mm flexible pressure grease gun hose with a hydraulic gripping nozzle • Agricultural use• Construction industrial use• For use with cartridges and loose grease• Industrial use• Private use• Use to direct or pass compressed air• Use with manual ...
Straight Hydraulic Hose Assembly High-quality flexible hydraulic hose ...
Description:
Straight Hydraulic Hose Assembly High-quality flexible hydraulic hose assemblies with crimped end fittings Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.Hoses are synthetic rubber tube with synthetic rubber outer covering ...
Straight - 90° Elbow Hose Assembly High-quality flexible ...
Description:
Straight - 90° Elbow Hose Assembly High-quality flexible hydraulic hose assemblies with crimped end fittings Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.Hoses are synthetic rubber tube with synthetic rubber ...
Manufactured to DIN, SAE and other International Standards ...
Description:
Manufactured to DIN, SAE and other International Standards Hydraulic, suction, general purpose, air brake, stainless steel reinforced PTFE hose smooth bore and convoluted End connectors to all major thread and flange standards and international specification Working pressures up to 1000 ...