5m Synthetic Rubber Cover Hydraulic Hose, 385 bar

  • RS Stock No. 145-9780
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Manufactured to DIN, SAE and other International Standards
Hydraulic, suction, general purpose, air brake, stainless steel reinforced PTFE hose smooth bore and convoluted
End connectors to all major thread and flange standards and international specification
Working pressures up to 1000 bar
1, 2 and 3 wire braid reinforced / 4 and 6 spiral wire reinforced
Thermoplastic for Hydraulics, paint spray, water jetting and jacking
Combination hose and tube assemblies
Test undertaken and certified

Specifications
Attribute Value
Manufacturer Series 2SNK
Length 5m
Hose Outside Diameter 17.4mm
Hose Inside Diameter 9.5mm
Inner Hose Material Synthetic Rubber
Reinforcing Material Steel Braid
Cover Material Synthetic Rubber
Maximum Operating Pressure 385 bar
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 53.11
(exc. GST)
$ 58.42
(inc. GST)
units
Per unit
1 +
$53.11
Related Products
RS Pro Reinforced Delivery Hose The RS Pro ...
Description:
RS Pro Reinforced Delivery Hose The RS Pro reinforced suction and delivery hose is a tough and flexible non-toxic transparent PVC hose, allowing easy identification of blockages It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a ...
RS Pro Non-Toxic Clear/Wire Reinforced Delivery Hose A ...
Description:
RS Pro Non-Toxic Clear/Wire Reinforced Delivery Hose A tough and flexible non-toxic transparent PVC hose, allowing easy identification of blockages It has a UV compounded to maintain clarity. Its high tensile carbon steel helix prevents bulging and bursting and is ...
Braided Stainless Steel Water Hose This stainless steel ...
Description:
Braided Stainless Steel Water Hose This stainless steel braided EPDM lined water hose provides a safe and taint free conveyance of potable water supplies for domestic and commercial plumbing applications WRAS approved All materials have been tested and approved to ...
Hydravend Flexible Water Hose This flexible hose is ...
Description:
Hydravend Flexible Water Hose This flexible hose is designed for the safe and taint free conveyance of potable water supplies to,both free standing appliances and domestic plumbing Sutable for use in the following situations:,Free standing and desktop drinks vending machines,Coffee ...