5m Rubber Cover Hydraulic Hose, 215 bar

  • RS Stock No. 728-405
  • Mfr. Part No. 381-12
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

No-Skive Hose Type 381

High quality flexible hoses suitable for high pressure service
Synthetic rubber outer hose, reinforced with high tensile steel wire. Inner lining, Buna N (Nitrile)
Suitable for use with Series 30 reusable fittings
Temperature range -40°C to +100°C
Applications include high pressure service with petroleum base hydraulic fluids, water-glycol and water-oil emulsion hydraulic fluids, hot oil, grease, lubricants, crude and fuel oils, air and water
Supplied in 5m coils

Exceeds the following manufacturing standards: to DIN 20022 2SN-SAE 100 R2AT-150 1436//11
Pin prick cover for air or gas applications above 14 bar (200 psi)
Chemical agents in all mineral base fluids may be detrimental to the resistance of the hose material

Note

No-Skive hose type 381 is not suitable for use with the Parker range of high pressure hydraulic cylinders and pumps, which have working pressures to 700 bar. Working pressures shown indicate dynamic pressure systems.

Specifications
Attribute Value
Manufacturer Series 381
Length 5m
Hose Outside Diameter 29mm
Inner Hose Material Nitrile Rubber
Reinforcing Material Steel
Cover Material Rubber
Maximum Operating Pressure 215 bar
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
On back order for despatch 20/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Reel of 5 Metre(s)
$ 315.73
(exc. GST)
$ 347.30
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 5
$315.73
$63.146
6 - 11
$309.26
$61.852
12 +
$304.44
$60.888
*price indicative
Related Products
High-quality flexible hydraulic hose assemblies with crimped end ...
Description:
High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel ...
Manufactured to DIN, SAE and other International StandardsHydraulic, ...
Description:
Manufactured to DIN, SAE and other International StandardsHydraulic, suction, general purpose, air brake, stainless steel reinforced PTFE hose smooth bore and convolutedEnd connectors to all major thread and flange standards and international specificationWorking pressures up to 1000 bar1, 2 and ...
High abrasion resistant hose increases service life in ...
Description:
High abrasion resistant hose increases service life in harsh enviroments and in heavy duty applications. Suitable for high pressure lines conveying petroleum based hydraulic fluids, synthetic esters, biodegradable hydraulic fluids, water glycol based fluids and air. Eliminates the need for ...
Metric sizes of cold drawn steel tube in ...
Description:
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is ...