- RS Stock No.:
- 145-9789
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-9789
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Overall Length | 32.5mm |
Inside Diameter | 1/2in |
Maximum Operating Pressure | 345bar |
Outside Diameter | 28mm |