Recently searched

    Parker Straight Tube to Port Male 24° DIN Cone to Male Metric, GE12LMEDOMDCF

    Subtotal (1 unit)**

    $9.55

    (exc. GST)

    $10.51

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$9.55

    **price indicative

    RS Stock No.:
    263-3171
    Mfr. Part No.:
    GE12LMEDOMDCF
    Brand:
    Parker
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Parker

    Connector A

    Male 24° DIN Cone

    Connector A - Thread Size

    12mm

    Hydraulic Fitting Type

    Straight Tube to Port

    Connector B

    Male Metric

    Connector B - Thread Size

    M16x1.5mm

    Material

    Steel

    Connector A - Gender

    Male

    Connector B - Gender

    Male

    Maximum Operating Pressure

    400bar

    Related links