- RS Stock No.:
- 869-6937
- Mfr. Part No.:
- R928041275
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 869-6937
- Mfr. Part No.:
- R928041275
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tank Mounted Return Line Filters
Boschs 10TEN series of return line hydraulic filters are designed to be installed downstream of the hydraulic system and remove contaminants from hydraulic fluid flowing back to the tank. Available with a filter rating of 6 or 10 microns and in body sizes from 40 to 400. Equipped with a bypass valve as standard and a mechanical optical maintenance indicator to aid element replacement. Boschs 10TEN series filters are fitted with high performing glass paper elements with good chemical and high collapse resistance and a large dirt holding capacity made possible by a large specific filter area.
Bosch Rexroth Filtration
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | G 1 |
Maximum Operating Pressure | 10bar |
Maximum Flow Rate | 80L/min |
Manufacturer Series | Ten |
Thread Standard | G |
Thread Size | 1in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -10°C |