- RS Stock No.:
- 125-8416
- Mfr. Part No.:
- GMF3110QIVPKG244
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 125-8416
- Mfr. Part No.:
- GMF3110QIVPKG244
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
GMF iprotect - Medium Pressure Filters
A professional range of GMF iprotect medium pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.
Quality Filter
Filter element remains in filter bowl during filter service
Reduce waste over 50%
Filter element remains in filter bowl during filter service
Reduce waste over 50%
Parker Hannifin Hydraulic Filtration
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | G 1 1/2 |
Maximum Operating Pressure | 70 bar |
Maximum Flow Rate | 120L/min |
Manufacturer Series | GMF |
Thread Standard | G |
Thread Size | 1-1/2in |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |