- RS Stock No.:
- 729-111
- Mfr. Part No.:
- 0-24P-1-10B-M-1
- Brand:
- Parker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 729-111
- Mfr. Part No.:
- 0-24P-1-10B-M-1
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Model 24P1
High-pressure hydraulic filters designed to be used downstream of the hydraulic pump to protect components from dirt and foreign matter generated in the pump. These filters have a maximum working pressure of 414 bar, a safety factor of 3:1 and an operating temperature of -40°C to +121°C. Filter heads are manufactured from SG Iron with a steel filter bowls. Fitted with a high efficiency high capacity 10 micron element as standard
Features and Benefits
Minimum Static Burst 1240 Bar
Bypass Valve as Standard
Visual Element Condition Indicators Fitted Both Sides of the Filter Head
Elements Tested in Accordance with ISO 4572 Multipass Test
Replacement Elements Available
Greater flow capabilities (to a maximum of 230 litres/minute)
To facilitate the higher flow the inlet and outlet ports are threaded 1 inch BSP female
Bypass Valve as Standard
Visual Element Condition Indicators Fitted Both Sides of the Filter Head
Elements Tested in Accordance with ISO 4572 Multipass Test
Replacement Elements Available
Greater flow capabilities (to a maximum of 230 litres/minute)
To facilitate the higher flow the inlet and outlet ports are threaded 1 inch BSP female
High Pressure
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | BSP 1 |
Maximum Operating Pressure | 414 bar |
Maximum Flow Rate | 230L/min |
Manufacturer Series | 24P1 |
Thread Standard | BSP |
Thread Size | 1in |
Maximum Operating Temperature | +121°C |
Minimum Operating Temperature | -40°C |