- RS Stock No.:
- 302-8152
- Mfr. Part No.:
- TXS6
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 302-8152
- Mfr. Part No.:
- TXS6
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Parker Triple Lok Sleeve is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
Robust design
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 6mm |
Overall Length | 10mm |
Material | Steel |
Finish | Zinc Plated |
Maximum Operating Pressure | 350 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |